LTC1588CG#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 10,39922 €
Datasheet
12 Bit Digital to Analog Converter 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1588CG#TR

DigiKey Part Number
LTC1588CG#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1588CG#TR
Description
IC DAC 12BIT 16-SSOP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1588CG#TR Models
Product Attributes
Filter Similar Products
Category
Number of Bits
12
Manufacturer
Analog Devices Inc.
Package / Case
16-SSOP (0.209", 5.30mm Width)
Series
Supplier Device Package
16-SSOP
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1588CG#TRPBFAnalog Devices Inc.0LTC1588CG#TRPBF-ND10,39922 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types