
LTC1574CS-5#TR | |
|---|---|
DigiKey Part Number | LTC1574CS-5#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1574CS-5#TR |
Description | IC REG BUCK 5V 340MA/600MA 16SO |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive or Negative Fixed 5V 1 Output 340mA, 600mA 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1574CS-5#TR Models |
Category | Voltage - Input (Max) 18.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching Up to 200kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 16-SO |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |

