Direct

LTC1569IS8-7#TR | |
|---|---|
DigiKey Part Number | LTC1569IS8-7#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1569IS8-7#TR |
Description | IC FILTER LP 10TH ORD LIN 8SOIC |
Customer Reference | |
Detailed Description | Filter IC Linear Phase, Low Pass Switched Capacitor 10th Order 300kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1569IS8-7#TR Models |
Category | Number of Filters 1 |
Manufacturer Analog Devices Inc. | Filter Order 10th |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Filter Type Linear Phase, Low Pass Switched Capacitor | Supplier Device Package 8-SO |
Frequency - Cutoff or Center 300kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1569IS8-7#TRPBF | Analog Devices Inc. | 0 | 505-LTC1569IS8-7#TRPBFTR-ND | 12,39475 € | Direct |


