Direct

LTC1565-31IS8#TR | |
|---|---|
DigiKey Part Number | LTC1565-31IS8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1565-31IS8#TR |
Description | IC FILTR 7TH ORDER 650KHZ 8-SOIC |
Customer Reference | |
Detailed Description | Filter IC Linear Phase, Continuous-Time Low Pass 7th Order 650kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1565-31IS8#TR Models |
Category | Filter Order 7th |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 11V, ±4.75V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Filter Type Linear Phase, Continuous-Time Low Pass | Supplier Device Package 8-SO |
Frequency - Cutoff or Center 650kHz | Base Product Number |
Number of Filters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1565-31IS8#TRPBF | Analog Devices Inc. | 0 | LTC1565-31IS8#TRPBF-ND | 7,10766 € | Direct |


