LTC1564CG#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 14,09454 €
Datasheet
Filter IC Antialiasing 8th Order 150kHz 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1564CG#TR

DigiKey Part Number
LTC1564CGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1564CG#TR
Description
IC ANTIALIASING FILTER 16-SSOP
Customer Reference
Detailed Description
Filter IC Antialiasing 8th Order 150kHz 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1564CG#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Filter Type
Antialiasing
Frequency - Cutoff or Center
150kHz
Number of Filters
1
Filter Order
8th
Voltage - Supply
2.7V ~ 10.5V
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes