
LTC1560-1IS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1560-1IS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1560-1IS8#TRPBF |
Description | IC FILTER 1MHZ CONT LOPASS 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Continuous Low Pass 5th Order 1MHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1560-1IS8#TRPBF Models |
Category | Filter Order 5th |
Manufacturer Analog Devices Inc. | Voltage - Supply ±4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Filter Type Continuous Low Pass | Supplier Device Package 8-SO |
Frequency - Cutoff or Center 1MHz | Base Product Number |
Number of Filters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,71843 € | 21.796,08 € |
| Unit Price without VAT: | 8,71843 € |
|---|---|
| Unit Price with VAT: | 10,54930 € |

