LTC1560-1CS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 80
Unit Price: 12,75000 €
Datasheet
Filter IC Continuous Low Pass 5th Order 1MHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1560-1CS8

DigiKey Part Number
LTC1560-1CS8-ND
Manufacturer
Manufacturer Product Number
LTC1560-1CS8
Description
IC FILTER ELLIPTIC LOWPASS 8SOIC
Customer Reference
Detailed Description
Filter IC Continuous Low Pass 5th Order 1MHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1560-1CS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Filter Type
Continuous Low Pass
Frequency - Cutoff or Center
1MHz
Number of Filters
1
Filter Order
5th
Voltage - Supply
±4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types