Battery Power Management IC Nickel Cadmium 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Power Management IC Nickel Cadmium 8-SO
Introducing Power by Linear

LTC1559CS8-3.3#TRPBF

DigiKey Part Number
LTC1559CS8-3.3#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1559CS8-3.3#TRPBF
Description
IC BAT PWR MGMT NIC CAD 1C 8SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Battery Power Management IC Nickel Cadmium 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1559CS8-3.3#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Temperature, Short Circuit
Mfr
Operating Temperature
0°C ~ 70°C (TA)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Function
Power Management
Supplier Device Package
8-SO
Battery Chemistry
Nickel Cadmium
Base Product Number
Number of Cells
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,68716 €11.717,90 €
Manufacturers Standard Package
Unit Price without VAT:4,68716 €
Unit Price with VAT:5,67146 €