- Controller, Intel Pentium® II Voltage Regulator IC 1 Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1553LCG#TRPBF

DigiKey Part Number
LTC1553LCG#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1553LCG#TRPBF
Description
IC REG CTRLR INTEL 1OUT 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Controller, Intel Pentium® II Voltage Regulator IC 1 Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1553LCG#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
1.8V ~ 3.5V
Manufacturer
Analog Devices Inc.
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-SSOP (0.209", 5.30mm Width)
Applications
Controller, Intel Pentium® II
Supplier Device Package
20-SSOP
Voltage - Input
5V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8006,40344 €11.526,19 €
Manufacturers Standard Package
Unit Price without VAT:6,40344 €
Unit Price with VAT:7,74816 €