
LTC1553CSW#TRPBF | |
|---|---|
DigiKey Part Number | LTC1553CSW#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1553CSW#TRPBF |
Description | IC REG CTRLR INTEL 1OUT 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® II Voltage Regulator IC 1 Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1553CSW#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller, Intel Pentium® II | |
Voltage - Input | 5V, 12V | |
Number of Outputs | 1 | |
Voltage - Output | 1.8V ~ 3.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,85750 € | 6.857,50 € |
| Unit Price without VAT: | 6,85750 € |
|---|---|
| Unit Price with VAT: | 8,29758 € |

