


LTC1559CGN-3.3 | |
|---|---|
DigiKey Part Number | LTC1559CGN-3.3-ND |
Manufacturer | |
Manufacturer Product Number | LTC1559CGN-3.3 |
Description | IC BATT PWR MGT NICAD 1C 16SSOP |
Customer Reference | |
Detailed Description | Battery Power Management IC Nickel Cadmium 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1559CGN-3.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Function | Power Management | |
Battery Chemistry | Nickel Cadmium | |
Number of Cells | 1 | |
Fault Protection | Over Temperature, Short Circuit | |
Interface | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,24000 € | 8,24 € |
| 10 | 6,41300 € | 64,13 € |
| 25 | 5,95880 € | 148,97 € |
| Unit Price without VAT: | 8,24000 € |
|---|---|
| Unit Price with VAT: | 9,97040 € |

