
LTC1542CDD#TR | |
|---|---|
DigiKey Part Number | LTC1542CDD#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1542CDD#TR |
Description | IC OPAMP/COMP/REF MICROPWR 8-DFN |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC GSM 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1542CDD#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Amplifier, Comparator, Reference | |
Applications | GSM | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |

