
LTC1541CMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1541CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1541CMS8#PBF |
Description | IC AMP COMP REF 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC GSM 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1541CMS8#PBF Models |
Category | Applications GSM |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 8-MSOP |
Type Amplifier, Comparator, Reference | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 € | 5,88 € |
| 10 | 4,52400 € | 45,24 € |
| 50 | 3,98220 € | 199,11 € |
| 100 | 3,81410 € | 381,41 € |
| 250 | 3,63676 € | 909,19 € |
| 500 | 3,52984 € | 1.764,92 € |
| 1.000 | 3,44187 € | 3.441,87 € |
| 2.500 | 3,34901 € | 8.372,52 € |
| Unit Price without VAT: | 5,88000 € |
|---|---|
| Unit Price with VAT: | 7,11480 € |

