Adapter Coaxial Connector SMB Jack, Male Pin To SMB Jack, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector SMB Jack, Male Pin To SMB Jack, Male Pin 50 Ohms
228553-1
228553-1

228553-1

DigiKey Part Number
A24697-ND
Manufacturer
Manufacturer Product Number
228553-1
Description
COAX ADAPT SMB TO SMB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMB Jack, Male Pin To SMB Jack, Male Pin 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
228553-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
SMB Jack, Male Pin
Convert To (Adapter End)
SMB Jack, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Snap-On, Snap-On
Frequency - Max
4 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.171
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,65000 €13,65 €
1011,59900 €115,99 €
2510,87280 €271,82 €
5010,35380 €517,69 €
1009,85990 €985,99 €
2509,24304 €2.310,76 €
5008,80240 €4.401,20 €
1.0008,38285 €8.382,85 €
Manufacturers Standard Package
Unit Price without VAT:13,65000 €
Unit Price with VAT:16,51650 €