Comparator with Voltage Reference CMOS, TTL 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1540CMS8#TRPBF

DigiKey Part Number
LTC1540CMS8#TRPBFTR-ND - Tape & Reel (TR)
LTC1540CMS8#TRPBFCT-ND - Cut Tape (CT)
LTC1540CMS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1540CMS8#TRPBF
Description
IC COMPARATOR 1 W/VOLT REF 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, TTL 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1540CMS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
680nA
Manufacturer
Analog Devices Inc.
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
60µs
Part Status
Active
Hysteresis
50mV
Type
with Voltage Reference
Operating Temperature
0°C ~ 70°C
Number of Elements
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
CMOS, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2V ~ 11V, ±1V ~ 5.5V
Supplier Device Package
8-MSOP
Voltage - Input Offset (Max)
12mV @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.357
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,21000 €6,21 €
104,79200 €47,92 €
254,43600 €110,90 €
1004,04560 €404,56 €
2503,92704 €981,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,55711 €8.892,77 €
Manufacturers Standard Package
Unit Price without VAT:6,21000 €
Unit Price with VAT:7,51410 €