


LTC1515CS8-3/5#TRPBF | |
|---|---|
DigiKey Part Number | LTC1515CS8-3/5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1515CS8-3/5#TRPBF |
Description | IC REG CHARGE PUMP PROG 50MA 8SO |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Programmable 3V, 5V 1 Output 50mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1515CS8-3/5#TRPBF Models |
Category | Voltage - Input (Max) 10V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 650kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 2V | Base Product Number |

