Charge Pump Switching Regulator IC Positive Programmable 3.3V, 5V 1 Output 50mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1515CS8-3.3/5

DigiKey Part Number
LTC1515CS8-3.3/5-ND
Manufacturer
Manufacturer Product Number
LTC1515CS8-3.3/5
Description
IC REG CHARGE PUMP PROG 50MA 8SO
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Programmable 3.3V, 5V 1 Output 50mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LTC1515CS8-3.3/5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
10V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Current - Output
Part Status
Discontinued at DigiKey
Frequency - Switching
650kHz
Function
Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
8-SO
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types