


LTC1479IG | |
|---|---|
DigiKey Part Number | LTC1479IG-ND |
Manufacturer | |
Manufacturer Product Number | LTC1479IG |
Description | IC BAT PWR MGMT MULT-CHEM 36SSOP |
Customer Reference | |
Detailed Description | Battery Power Management IC Multi-Chemistry 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1479IG Models |
Category | Fault Protection Over Current |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 36-SSOP (0.209", 5.30mm Width) |
Function Power Management | Supplier Device Package 36-SSOP |
Battery Chemistry Multi-Chemistry | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1479IG#PBF | Analog Devices Inc. | 8 | 505-LTC1479IG#PBF-ND | 24,16000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,79000 € | 24,79 € |
| Unit Price without VAT: | 24,79000 € |
|---|---|
| Unit Price with VAT: | 29,99590 € |

