Power Switch/Driver 1:1 1A 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 1A 8-SO
Introducing Power by Linear

LTC1477CS8#TRPBF

DigiKey Part Number
LTC1477CS8#TRPBFTR-ND - Tape & Reel (TR)
LTC1477CS8#TRPBFCT-ND - Cut Tape (CT)
LTC1477CS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1477CS8#TRPBF
Description
IC PWR SWITCH 1:1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 1A 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1477CS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
-
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.431
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,21000 €9,21 €
107,20600 €72,06 €
256,70520 €167,63 €
1006,26770 €626,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,62956 €14.073,90 €
Manufacturers Standard Package
Unit Price without VAT:9,21000 €
Unit Price with VAT:11,14410 €