


LTC1474IS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1474IS8#TRPBFTR-ND - Tape & Reel (TR) LTC1474IS8#TRPBFCT-ND - Cut Tape (CT) LTC1474IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1474IS8#TRPBF |
Description | IC REG BUCK BOOST ADJ 750MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.23V 1 Output 750mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1474IS8#TRPBF Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Synchronous Rectifier No |
Function Step-Down, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SO |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,06000 € | 13,06 € |
| 10 | 10,32800 € | 103,28 € |
| 25 | 9,64400 € | 241,10 € |
| 100 | 8,90740 € | 890,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,95359 € | 19.883,98 € |
| Unit Price without VAT: | 13,06000 € |
|---|---|
| Unit Price with VAT: | 15,80260 € |


