



LT1021CCN8-5#PBF | |
|---|---|
DigiKey Part Number | LT1021CCN8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1021CCN8-5#PBF |
Description | IC VREF PRECISION 5V 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1021CCN8-5#PBF Models |
Category | Noise - 0.1Hz to 10Hz 3µVp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 2.2µVrms |
Packaging Tube | Voltage - Input 7.2V ~ 40V |
Part Status Active | Current - Supply 1.5mA |
Reference Type Series, Buried Zener | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Output 10 mA | Supplier Device Package 8-PDIP |
Tolerance ±0.05% | Base Product Number |
Temperature Coefficient 20ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 € | 10,50 € |
| 10 | 8,24400 € | 82,44 € |
| 50 | 7,33900 € | 366,95 € |
| 100 | 7,05890 € | 705,89 € |
| 250 | 6,76308 € | 1.690,77 € |
| 500 | 6,58480 € | 3.292,40 € |
| 1.000 | 6,43813 € | 6.438,13 € |
| Unit Price without VAT: | 10,50000 € |
|---|---|
| Unit Price with VAT: | 12,70500 € |

