LTC1346ACSW#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 11,10422 €
Datasheet
3/3 Transceiver Full 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1346ACSW#TR

DigiKey Part Number
LTC1346ACSW#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1346ACSW#TR
Description
IC TXRX V.35 DCE/DTE 24SOIC
Customer Reference
Detailed Description
3/3 Transceiver Full 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LTC1346ACSW#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
-
Number of Drivers/Receivers
3/3
Duplex
Full
Receiver Hysteresis
50 mV
Data Rate
10MBd
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types