



LTC1453CN8#PBF | |
|---|---|
DigiKey Part Number | LTC1453CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1453CN8#PBF |
Description | IC DAC 12BIT 8-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1453CN8#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4 (Max), ±0.5 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 14µs (Typ) | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type Voltage - Buffered | Supplier Device Package 8-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,47000 € | 12,47 € |
| 10 | 9,84400 € | 98,44 € |
| 50 | 8,79260 € | 439,63 € |
| 100 | 8,46690 € | 846,69 € |
| 250 | 8,12292 € | 2.030,73 € |
| 500 | 7,91568 € | 3.957,84 € |
| 1.000 | 7,74510 € | 7.745,10 € |
| Unit Price without VAT: | 12,47000 € |
|---|---|
| Unit Price with VAT: | 15,08870 € |

