Parametric Equivalent



LTC1446IS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1446IS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1446IS8#TRPBF |
Description | IC DAC 12BIT 8-SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1446IS8#TRPBF Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±2.5, ±0.2 |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 14µs (Typ) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-SO |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1446IS8#PBF | Analog Devices Inc. | 102 | LTC1446IS8#PBF-ND | 20,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 12,64468 € | 31.611,70 € |
| Unit Price without VAT: | 12,64468 € |
|---|---|
| Unit Price with VAT: | 15,30006 € |


