
LT1280ACSW#PBF | |
|---|---|
DigiKey Part Number | LT1280ACSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1280ACSW#PBF |
Description | IC TRANSCEIVER FULL 2/2 18SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1280ACSW#PBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250KBd |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 18-SO |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,82000 € | 9,82 € |
| 10 | 7,69700 € | 76,97 € |
| 40 | 6,94000 € | 277,60 € |
| 120 | 6,51783 € | 782,14 € |
| 280 | 6,27039 € | 1.755,71 € |
| 520 | 6,12346 € | 3.184,20 € |
| 1.000 | 5,99365 € | 5.993,65 € |
| Unit Price without VAT: | 9,82000 € |
|---|---|
| Unit Price with VAT: | 11,88220 € |

