LTC1441CS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 158
Unit Price: 5,48000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 133
Unit Price: 6,71000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 119
Unit Price: 8,58000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4
Unit Price: 4,86000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,01034 €
Datasheet
Comparator Standard (General Purpose) CMOS, TTL 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1441CS8

DigiKey Part Number
LTC1441CS8-ND
Manufacturer
Manufacturer Product Number
LTC1441CS8
Description
IC COMP W/REF LP DUAL 8-SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, TTL 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1441CS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 11V, ±1V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5V
Current - Input Bias (Max)
-
Current - Output (Typ)
0.02mA @ 5V
Current - Quiescent (Max)
5.7µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
15µs
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types