


LTC1438IG-ADJ#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1438IG-ADJ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1438IG-ADJ#PBF |
Description | IC REG CTRLR BUCK 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1438IG-ADJ#PBF Models |
Category | Frequency - Switching Up to 400kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Power on Reset, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Outputs 2 | Supplier Device Package 28-SSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.5V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 15,99340 € | 751,69 € |
| Unit Price without VAT: | 15,99340 € |
|---|---|
| Unit Price with VAT: | 19,35201 € |

