
LTC1551LCS8-4.1#TR | |
|---|---|
DigiKey Part Number | LTC1551LCS8-4.1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1551LCS8-4.1#TR |
Description | IC REG CHARG PUMP -4.1V 20MA 8SO |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -4.1V 1 Output 20mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1551LCS8-4.1#TR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 900kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SO |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |

