Direct

LT1184FIS#TR | |
|---|---|
DigiKey Part Number | LT1184FIS#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1184FIS#TR |
Description | IC REG SWITCH DUAL CCFL 16SOIC |
Customer Reference | |
Detailed Description | - Converter, CCFL, LCD Voltage Regulator IC 1 Output 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1184FIS#TR Models |
Category | Number of Outputs 1 |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Applications Converter, CCFL, LCD | Supplier Device Package 16-SO |
Voltage - Input 3V ~ 30V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1184FIS#TRPBF | Analog Devices Inc. | 0 | LT1184FIS#TRPBF-ND | 8,30757 € | Direct |


