LTC1430CS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 100
Unit Price: 9,48000 €
Datasheet
- Controller, Intel Pentium® Voltage Regulator IC 1 Output 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1430CS8

DigiKey Part Number
LTC1430CS8-ND
Manufacturer
Manufacturer Product Number
LTC1430CS8
Description
IC SW REG CNTRLR STEP-DWN 8-SOIC
Customer Reference
Detailed Description
- Controller, Intel Pentium® Voltage Regulator IC 1 Output 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1430CS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Controller, Intel Pentium®
Voltage - Input
4V ~ 8V
Number of Outputs
1
Voltage - Output
3.3V, Adj
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types