
LTC1430ACS8#PBF | |
|---|---|
DigiKey Part Number | LTC1430ACS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1430ACS8#PBF |
Description | IC REG CTRLR INTEL 1OUT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® II, AMD-K6® Voltage Regulator IC 1 Output 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1430ACS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Controller, Intel Pentium® II, AMD-K6® | |
Voltage - Input | 4V ~ 8V | |
Number of Outputs | 1 | |
Voltage - Output | 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,95000 € | 9,95 € |
| 10 | 7,79800 € | 77,98 € |
| 25 | 7,25960 € | 181,49 € |
| 100 | 6,66760 € | 666,76 € |
| 300 | 6,33757 € | 1.901,27 € |
| 500 | 6,21550 € | 3.107,75 € |
| 1.000 | 6,07558 € | 6.075,58 € |
| Unit Price without VAT: | 9,95000 € |
|---|---|
| Unit Price with VAT: | 12,03950 € |

