Switching Regulator IC Output 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1429CS

DigiKey Part Number
LTC1429CS-ND
Manufacturer
Manufacturer Product Number
LTC1429CS
Description
IC REG MULTI CONFIG ADJ 14SOIC
Customer Reference
Detailed Description
Switching Regulator IC Output 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tube
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.