LTC1426IS8#PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 143
Unit Price: 10,59000 €
Datasheet
6 Bit Digital to Analog Converter 2 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Bit Digital to Analog Converter 2 8-SO
High Speed Converters by Analog Devices

LTC1426IS8#PBF

DigiKey Part Number
LTC1426IS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1426IS8#PBF
Description
IC DAC 6BIT 8-SO
Customer Reference
Detailed Description
6 Bit Digital to Analog Converter 2 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1426IS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
2.7V ~ 5.5V
Manufacturer
Analog Devices Inc.
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tube
INL/DNL (LSB)
±0.05 (Max), ±0.05 (Max)
Part Status
Obsolete
Architecture
Counting, PWM
Number of Bits
6
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
8-SO
Differential Output
No
Mounting Type
Surface Mount
Data Interface
PWM
Base Product Number
Reference Type
External
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX522ESA+Analog Devices Inc./Maxim Integrated143MAX522ESA+-ND10,59000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types