


LTC1426CMS8#PBF | |
|---|---|
DigiKey Part Number | LTC1426CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1426CMS8#PBF |
Description | IC DAC 6BIT 8-MSOP |
Customer Reference | |
Detailed Description | 6 Bit Digital to Analog Converter 2 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1426CMS8#PBF Models |
Category | Voltage - Supply, Analog 2.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±0.05 (Max), ±0.05 (Max) |
Part Status Obsolete | Architecture Counting, PWM |
Number of Bits 6 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-MSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface PWM | Base Product Number |
Reference Type External |

