Direct



LTC1407ACMSE-1#TR | |
|---|---|
DigiKey Part Number | LTC1407ACMSE-1#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1407ACMSE-1#TR |
Description | IC ADC 14BIT 10-MSOP-EP |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 1 Pipelined 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1407ACMSE-1#TR Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 14 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 3M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature 0°C ~ 70°C |
Input Type Differential, Single Ended | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Data Interface SPI | Supplier Device Package 10-MSOP-EP |
Configuration S/H-MUX-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 2:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1407ACMSE-1#TRPBF | Analog Devices Inc. | 0 | LTC1407ACMSE-1#TRPBF-ND | 12,66736 € | Direct |




