
LTC1402IGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC1402IGN#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1402IGN#TRPBF |
Description | IC ADC 12BIT 16-SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1402IGN#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog ±5V, 5V |
Number of Bits 12 | Voltage - Supply, Digital ±5V, 5V |
Sampling Rate (Per Second) 2.2M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Input Type Differential | Supplier Device Package 16-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 14,98140 € | 37.453,50 € |
| Unit Price without VAT: | 14,98140 € |
|---|---|
| Unit Price with VAT: | 18,12749 € |

