12 Bit Analog to Digital Converter 1 Input 1 SAR 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1402CGN#TRPBF

DigiKey Part Number
LTC1402CGN#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1402CGN#TRPBF
Description
IC ADC 12BIT 16-SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1402CGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
2.2M
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
±5V, 5V
Voltage - Supply, Digital
±5V, 5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50012,75034 €31.875,85 €
Manufacturers Standard Package
Unit Price without VAT:12,75034 €
Unit Price with VAT:15,42791 €