LTC1480IS8#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 10.750
Unit Price: 8,55000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.610
Unit Price: 3,13000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.039
Unit Price: 3,04000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 694
Unit Price: 4,34000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.714
Unit Price: 4,22000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.178
Unit Price: 3,11000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.459
Unit Price: 3,06000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 277
Unit Price: 7,41000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3.995
Unit Price: 7,50000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,35000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,35000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 43
Unit Price: 6,02000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 878
Unit Price: 7,10000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.003
Unit Price: 7,10000 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1480IS8#TR

DigiKey Part Number
LTC1480IS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1480IS8#TR
Description
IC TXRX RS485 3.3V ULT LP 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1480IS8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
2.5Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types