



LTC1392CN8#PBF | |
|---|---|
DigiKey Part Number | LTC1392CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1392CN8#PBF |
Description | IC DATA ACQ SYSTEM 10BIT 8-DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) 0°C ~ 70°C Internal Sensor Parallel, Serial Output 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1392CN8#PBF Models |
Category | Output Type Parallel, Serial |
Manufacturer Analog Devices Inc. | Output Alarm No |
Packaging Tube | Output Fan No |
Part Status Active | Voltage - Supply 4.5V ~ 6V |
Function Temp Monitoring System (Sensor) | Operating Temperature 0°C ~ 70°C |
Sensor Type Internal | Mounting Type Through Hole |
Sensing Temperature 0°C ~ 70°C | Package / Case 8-DIP (0.300", 7.62mm) |
Accuracy ±4°C | Supplier Device Package 8-PDIP |
Topology ADC, Multiplexer, Voltage Reference | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,85000 € | 10,85 € |
| Unit Price without VAT: | 10,85000 € |
|---|---|
| Unit Price with VAT: | 13,12850 € |

