
LTC1391IS#PBF | |
|---|---|
DigiKey Part Number | LTC1391IS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1391IS#PBF |
Description | IC MUX 8:1 75OHM 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 75Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1391IS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2.7V | |
Voltage - Supply, Dual (V±) | ±5V | |
Switch Time (Ton, Toff) (Max) | 400ns, 200ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 10pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,59000 € | 8,59 € |
| 10 | 6,69800 € | 66,98 € |
| 50 | 5,94020 € | 297,01 € |
| 100 | 5,70520 € | 570,52 € |
| 250 | 5,45736 € | 1.364,34 € |
| 500 | 5,30798 € | 2.653,99 € |
| 1.000 | 5,18503 € | 5.185,03 € |
| Unit Price without VAT: | 8,59000 € |
|---|---|
| Unit Price with VAT: | 10,39390 € |

