3/5 Transceiver Full RS562 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1350ISW#TR

DigiKey Part Number
LTC1350ISW#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1350ISW#TR
Description
IC TXRX EIA/TIA-562 3.3V 28SOIC
Customer Reference
Detailed Description
3/5 Transceiver Full RS562 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LTC1350ISW#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
400 mV
Manufacturer
Analog Devices Inc.
Data Rate
120KBd
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 3.6V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS562
Package / Case
28-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
3/5
Supplier Device Package
28-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types