3/5 Transceiver Full RS562 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1350INW

DigiKey Part Number
LTC1350INW-ND
Manufacturer
Manufacturer Product Number
LTC1350INW
Description
IC TXRX 3.3V EIA/TIA-562 28-DIP
Customer Reference
Detailed Description
3/5 Transceiver Full RS562 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1350INW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
400 mV
Manufacturer
Analog Devices Inc.
Data Rate
120KBd
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Through Hole
Protocol
RS562
Package / Case
28-DIP (0.300", 7.62mm)
Number of Drivers/Receivers
3/5
Supplier Device Package
28-PDIP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.