Parametric Equivalent

LTC1350CNW#PBF | |
|---|---|
DigiKey Part Number | LTC1350CNW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1350CNW#PBF |
Description | IC TRANSCEIVER FULL 3/5 28PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS562 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1350CNW#PBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 120KBd |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS562 | Package / Case 28-DIP (0.600", 15.24mm) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1350CNW | Analog Devices Inc. | 0 | LTC1350CNW-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 10,40196 € | 582,51 € |
| Unit Price without VAT: | 10,40196 € |
|---|---|
| Unit Price with VAT: | 12,58637 € |


