Direct



LTC1344AIG | |
|---|---|
DigiKey Part Number | LTC1344AIG-ND |
Manufacturer | |
Manufacturer Product Number | LTC1344AIG |
Description | IC TERMINATOR CABLE MULTI 24SSOP |
Customer Reference | |
Detailed Description | Cable Terminator 6 Terminations 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1344AIG Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Type Cable | Supplier Device Package 24-SSOP |
Number of Terminations 6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1344AIG#PBF | Analog Devices Inc. | 90 | LTC1344AIG#PBF-ND | 22,81000 € | Direct |


