5/3 Transceiver Full RS232 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1338CNW#PBF

DigiKey Part Number
LTC1338CNW#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1338CNW#PBF
Description
IC TRANSCEIVER FULL 5/3 28DIP
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1338CNW#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
400 mV
Manufacturer
Analog Devices Inc.
Data Rate
120KBd
Packaging
Tube
Voltage - Supply
4.5V ~ 5V
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Through Hole
Protocol
RS232
Package / Case
28-DIP (0.600", 15.24mm)
Number of Drivers/Receivers
5/3
Supplier Device Package
28-PDIP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.