
LTC1335ISW | |
|---|---|
DigiKey Part Number | LTC1335ISW-ND |
Manufacturer | |
Manufacturer Product Number | LTC1335ISW |
Description | IC TXRX RS232/485/EIA562 24-SOIC |
Customer Reference | |
Detailed Description | 6/6 Transceiver Full RS232, RS485 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LTC1335ISW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | RS232, RS485 | |
Number of Drivers/Receivers | 6/6 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 120KBd | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |

