Direct
Similar
Similar

LTC1334CG#TR | |
|---|---|
DigiKey Part Number | LTC1334CG#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1334CG#TR |
Description | IC TXRX RS232/485/422 MULTIPRTCL |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232, RS485 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1334CG#TR Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Transceiver | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Protocol RS232, RS485 | Supplier Device Package 28-SSOP |
Number of Drivers/Receivers 3/3 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1334CG#TRPBF | Analog Devices Inc. | 0 | 505-LTC1334CG#TRPBFTR-ND | 11,48428 € | Direct |
| ISL81334IAZ | Renesas Electronics Corporation | 617 | ISL81334IAZ-ND | 8,88000 € | Similar |
| ISL81334IAZ-T | Renesas Electronics Corporation | 67 | ISL81334IAZ-TCT-ND | 8,88000 € | Similar |



