Direct

LTC1326IS8-2.5 | |
|---|---|
DigiKey Part Number | LTC1326IS8-2.5-ND |
Manufacturer | |
Manufacturer Product Number | LTC1326IS8-2.5 |
Description | IC PREC TRPL SUPPLY MONITR 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1326IS8-2.5 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 3 | Supplier Device Package 8-SO |
Voltage - Threshold 2.363V, 3.118V, Adj | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1326IS8-2.5#PBF | Analog Devices Inc. | 339 | LTC1326IS8-2.5#PBF-ND | 9,63000 € | Direct |


