


LTC1326CMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1326CMS8#TRPBFTR-ND - Tape & Reel (TR) LTC1326CMS8#TRPBFCT-ND - Cut Tape (CT) LTC1326CMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1326CMS8#TRPBF |
Description | IC SUPERVISOR 3 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1326CMS8#TRPBF Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Voltages Monitored 3 | Supplier Device Package 8-MSOP |
Voltage - Threshold 3.118V, 4.725V, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,73000 € | 7,73 € |
| 10 | 5,99900 € | 59,99 € |
| 25 | 5,56800 € | 139,20 € |
| 100 | 5,09470 € | 509,47 € |
| 250 | 4,99332 € | 1.248,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,50298 € | 11.257,45 € |
| Unit Price without VAT: | 7,73000 € |
|---|---|
| Unit Price with VAT: | 9,35330 € |

