LTC1326CMS8-2.5#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 4.088
Unit Price: 7,73000 €
Datasheet
Supervisor Open Drain or Open Collector 3 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1326CMS8-2.5#TR

DigiKey Part Number
LTC1326CMS8-2.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1326CMS8-2.5#TR
Description
IC MONITOR TRPL SPPLY PREC 8MSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1326CMS8-2.5#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active High/Active Low
Packaging
Tape & Reel (TR)
Reset Timeout
140ms Minimum
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Voltages Monitored
3
Supplier Device Package
8-MSOP
Voltage - Threshold
2.363V, 3.118V, Adj
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1326CMS8-2.5#TRPBFAnalog Devices Inc.4.088LTC1326CMS8-2.5#TRPBFCT-ND7,73000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types